- Home ›
- All Products›
- DAY-15P-0L2-A190-K87
DAY-15P-0L2-A190-K87
ITT CANNON
Connector, D-sub, Rectangular, DY, A, 15, Plug, 0L2, A190, K87 | ITT Cannon DAY15P0L2A190K87
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DY, A, 15, Plug, 0L2, A190, K87 | ITT Cannon DAY15P0L2A190K87
Search Keywords: DAY15P0L2A190K87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAY-15P-0L2-A190-K87
-
Alias/AKA:121551-1605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Pin
-
Color Insulator:Black
-
Shell Finish:Tin
-
Wire Gauge Range Awg:AWG 20-28
-
Contact Type:turned
-
Shell Material:Steel
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Standard D-Subminiature
-
Contact Resistance:10 milli Ohm max
-
Contact Termination:Straight Solder
-
Mounting Method:Dual Float Mount
-
Mating Cycles:500
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Finish:gold over nickel (Performance Class 1)
-
Contact Arrangement:15 contacts size 20
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
34 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
53
$42.94
105
$22.95
158
$16.10
210 +
$15.78
Click for Quote
Log in
to unlock special pricing