- Home ›
- All Products›
- DAX-15S-A191-A197
DAX-15S-A191-A197
ITT CANNON
Connector, D-sub, Rectangular, DX, A, 15, Rec, A191, A197 | ITT Cannon DAX15SA191A197
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DX, A, 15, Rec, A191, A197 | ITT Cannon DAX15SA191A197
Search Keywords: DAX15SA191A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAX-15S-A191-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
General:Standard D-Subminiature
-
Contact Arrangement:15 contacts size 20
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Type:turned
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 20-28
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Termination:Solder Pot
-
Salt Spray Test:20 hours
-
Shell Finish:Tin
-
Mounting Method:M-3 Clinchnut
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
34 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
53
$51.90
105
$27.74
158
$19.46
210 +
$19.07
Click for Quote
Log in
to unlock special pricing