- Home ›
- All Products›
- DAUY-15S-A197-F0
DAUY-15S-A197-F0
ITT CANNON
DAUY-15S-A197-F0; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAUY-15S-A197-F0; D Sub; D Sub
Search Keywords: DAUY15SA197F0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAUY-15S-A197-F0
-
Alias/AKA:121551-1889
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
210 -
Mounting Method:Dual Float Mount
-
Contacts:delivery without contacts, please order separately
-
General:Low Cost Crimp Connector
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Shell Finish:Tin/Nickel
-
Gender:Socket
-
Contact Finish:Gold over Nickel
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Wire Gauge Range Awg:AWG 18-30
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:15 contacts size 20
-
Shell Material:Steel
-
Mating Cycles:50, 200, 500
-
Current Rating:5 A max
-
Operating Temperature:-55°/+125 °
-
Contact Type:Stamped
-
Contact Material:Copper Alloy
-
Contact Resistance:15 milli Ohm max
-
Contact Termination:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
44 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
53
$17.49
105
$10.86
158
$8.57
210 +
$8.40
Click for Quote
Log in
to unlock special pricing