- Home ›
- All Products›
- DANGL-15S-P1-A191
DANGL-15S-P1-A191
ITT CANNON
D Sub, 130774-0091 MS
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Sub, 130774-0091 MS
Search Keywords: DANGL15SP1A191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DANGL-15S-P1-A191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
70 -
Salt Spray Test:20 hours
-
Shell Finish:Tin
-
Color Insulator:Black
-
Mounting Method:90° Metal Bracket, M-3 Fastener, Boardlock
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
-
Shell Material:Steel
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
General:Straight Pressfit Connector
-
Contact Resistance:10 milli Ohm max
-
Contact Termination:Right angled solder
-
Contact Finish:gold over nickel (Performance Class 2)
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Contact Type:Stamped
-
Contact Arrangement:15 contacts size 20
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1200 VAC at sea level
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
53
$50.35
105
$26.91
158
$18.88
210 +
$18.50
Click for Quote
Log in
to unlock special pricing