- Home ›
- All Products›
- DANGL-15P-P1
ITT CANNON
DANGL-15P-P1
DANGL-15P-P1; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DANGL-15P-P1; D Sub; D Sub
Search Keywords: DANGL15PP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DANGL-15P-P1
-
Alias/AKA:121584-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mating Cycles:50
-
Contact Termination:Right angled solder
-
General:Straight Pressfit Connector
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Type:Stamped
-
Gender:Pin
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:90° Metal Bracket, M-3 Fastener, Boardlock
-
Contact Arrangement:15 contacts size 20
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Finish:gold flash (Performance Class 3)
-
Operating Temperature:-55°/+125 °
-
Shell Finish:Tin
Frequently Asked Questions
Is DANGL-15P-P1 RoHS compliant?
Yes, DANGL-15P-P1 is RoHS compliant.
What is the lead time for DANGL-15P-P1?
The standard lead time for DANGL-15P-P1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
53
$40.38
105
$21.58
158
$15.14
210 +
$14.84
Click for Quote
Log in
to unlock special pricing