- Home ›
- All Products›
- DAMZ-3W3S-N-A197
DAMZ-3W3S-N-A197
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DAMZ3W3SNA197
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DAMZ3W3SNA197
Search Keywords: DAMZ3W3SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMZ-3W3S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Gender:Socket
-
Shell Material:Steel
-
Shell Finish:pure tin over nickel
-
Operating Temperature:-55°/+125 °
-
Contacts:delivery without size 8 contacts, please order separately
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
53
$23.69
105
$14.72
158
$11.62
210 +
$11.38
Click for Quote
Log in
to unlock special pricing