- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMZ-3H3S-N-A197
DAMZ-3H3S-N-A197
ITT CANNON
D-Sub - Combo - Receptacle, Female Sockets - 3 (Power) Position - 2 (DA, A) Shell Size - 40A - Board Lock - Shielded - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub - Combo - Receptacle, Female Sockets - 3 (Power) Position - 2 (DA, A) Shell Size - 40A - Board Lock - Shielded - Solder Termination.
Search Keywords: DAMZ3H3SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMZ-3H3S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
53
$107.27
105
$57.15
158
$39.18
210 +
$38.40
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub - Combo - Receptacle, Female Sockets - 3 (Power) Position - 2 (DA, A) Shell Size - 40A - Board Lock - Shielded - Solder Termination.
In Stock:
139
Minimum Order:
1