- Home ›
- All Products›
- DAMX-7W2S-A191-A197
DAMX-7W2S-A191-A197
ITT CANNON
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Search Keywords: DAMX7W2SA191A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMX-7W2S-A191-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:M-3 Clinchnut
-
Contact Type:Solder Pot
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Color Insulator:Black
-
Contact Arrangement:7W2 (5 contacts size 20, 2 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
53
$28.72
105
$17.84
158
$14.08
210 +
$13.80
Click for Quote
Log in
to unlock special pricing