- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMV-3C3S-N-K126
DAMV-3C3S-N-K126
ITT CANNON
Conn D-Subminiature SKT 3Coaxial POS Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 3Coaxial POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: DAMV3C3SNK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMV-3C3S-N-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
44 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
53
$199.83
105
$103.04
158
$69.92
210 +
$68.52
Click for Quote
Log in
to unlock special pricing