- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DAMP-11X1P-J-K87
DAMP-11X1P-J-K87
ITT CANNON
DAMP-11X1P-J-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMP-11X1P-J-K87; D Sub; D Sub
Search Keywords: DAMP11X1PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMP-11X1P-J-K87
-
Alias/AKA:053512-1573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Current Rating Size 8 Contacts:5 A max
-
Contact Type:Right angle US footprint
-
Operating Temperature:-55°/+125 °
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Shell Finish:pure tin over nickel
-
Mating Cycles:50
-
Wire Gauge Range Awg:AWG 8-26
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:11X1 (10 contacts size 20, 1 contact size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Gender:Pin
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:20 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
53
$169.17
105
$90.14
158
$61.79
210 +
$60.56
Click for Quote
Log in
to unlock special pricing