- Home ›
- All Products›
- DAMMZ-7H2P-N
DAMMZ-7H2P-N
ITT CANNON
Combination Layout D Sub Connector, Combo D D*MM, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*MM, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power
Search Keywords: DAMMZ7H2PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMMZ-7H2P-N
-
Alias/AKA:119999-0232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
35 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Contact Material:Copper Alloy
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 1)
-
Gender:Pin
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Type:Straight PCB US footprint
-
Shell Finish:Yellow chromate over zinc
-
Operating Temperature:-55°/+150 °
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Mounting Method:.300" (7.6mm) 4-40 Standoff, Boardlock
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Contact Arrangement:7H2 (5 contacts size 20, 2 contacts size 8)
-
Mating Cycles:500
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
53
$106.98
105
$57.00
158
$39.08
210 +
$38.29
Click for Quote
Log in
to unlock special pricing