- Home ›
- All Products›
- DAMM-3W3S-A101
DAMM-3W3S-A101
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Carbon Steel Combo D Series | ITT Cannon DAMM3W3SA101
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Carbon Steel Combo D Series | ITT Cannon DAMM3W3SA101
Search Keywords: DAMM3W3SA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-3W3S-A101
-
Alias/AKA:051521-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Shell Finish:Cadmium plating
-
Contacts:delivery without size 8 contacts, please order separately
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Carbon Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Gender:Socket
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
53
$26.50
105
$16.46
158
$12.99
210 +
$12.73
Click for Quote
Log in
to unlock special pricing