- Home ›
- All Products›
- DAMM-3W3P-A101
DAMM-3W3P-A101
ITT CANNON
Conn Housing PL 3 POS Crimp Cable Mount
Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 3 POS Crimp Cable Mount
Search Keywords: DAMM3W3PA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-3W3P-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Color Insulator:Black
-
Gender:Pin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+150 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Shell Finish:Cadmium plating
-
Contacts:delivery without size 8 contacts, please order separately
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Carbon Steel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
553
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$26.42
10
$26.35
25
$26.28
53
$26.22
105
$16.29
158
$12.85
210 +
$12.60
Click for Quote
Log in
to unlock special pricing