- Home ›
- All Products›
- DAMG-7H2S-J-A197
DAMG-7H2S-J-A197
ITT CANNON
Conn D-Subminiature SKT 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Search Keywords: DAMG7H2SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMG-7H2S-J-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mating Cycles:50
-
Color Insulator:Black
-
Mounting Method:90° Metal Bracket, 4-40 Fastener,4-40 Screwlock, Boardlock
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Gender:Socket
-
Contact Resistance:10 milli Ohm max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:7H2 (5 contacts size 20, 2 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Contact Type:Right angle US footprint
-
Shell Finish:pure tin over nickel
-
Current Rating Size 8 Contacts:40 A max
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Finish:gold flash (Performance Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
53
$126.31
105
$67.30
158
$46.14
210 +
$45.21
Click for Quote
Log in
to unlock special pricing