- Home ›
- All Products›
- DAMC-3H3P-J-K127
DAMC-3H3P-J-K127
ITT CANNON
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 3Power POS 6.86mm Solder RA Thru-Hole 3 Terminal 1 Port
Search Keywords: DAMC3H3PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMC-3H3P-J-K127
-
Alias/AKA:053512-1507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Operating Temperature:-55°/+125 °
-
Contact Type:Right angle US footprint
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Color Insulator:Black
-
Shell Finish:Tin over nickel plating
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
Contact Finish:30 Micro-inch gold
-
Contact Arrangement:3H3 (0 contacts size 20, 3 contacts size 8)
-
Mating Cycles:50
-
Gender:Pin
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
53
$132.62
105
$70.66
158
$48.44
210 +
$47.47
Click for Quote
Log in
to unlock special pricing