- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMC-11X1S-J-K126
DAMC-11X1S-J-K126
ITT CANNON
Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder RA 11 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 1Power/10Signal POS Solder RA 11 Terminal 1 Port
Search Keywords: DAMC11X1SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMC-11X1S-J-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
53
$195.52
105
$100.81
158
$68.41
210 +
$67.04
Click for Quote
Log in
to unlock special pricing