- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DAMC-11X1P-J-K87
DAMC-11X1P-J-K87
ITT CANNON
DAMC-11X1P-J-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMC-11X1P-J-K87; D Sub; D Sub
Search Keywords: DAMC11X1PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMC-11X1P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Mounting Method:90° Metal Bracket, 4-40 Fastener & Boardlock
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Pin
-
Contact Material:Copper Alloy
-
Contact Type:Right angle US footprint
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Current Rating Size 8 Contacts:5 A max
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Contact Arrangement:11X1 (10 contacts size 20, 1 contact size 8)
-
Wire Gauge Range Awg:AWG 8-26
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
53
$169.17
105
$90.14
158
$61.79
210 +
$60.56
Click for Quote
Log in
to unlock special pricing