- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DAMAE-15S-F0
DAMAE-15S-F0
ITT CANNON
DAMAE-15S-F0; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMAE-15S-F0; D Sub; D Sub
Search Keywords: DAMAE15SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMAE-15S-F0
-
Alias/AKA:050910-0137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Contact Finish:Gold over Nickel
-
Contact Material:Copper Alloy
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Crimp
-
Contacts:delivery without contacts, please order separately
-
Current Rating:7.5 A max
-
Shell Material:Steel
-
Shell Finish:Yellow chromate over zinc
-
Salt Spray Test:24 hours
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Mating Cycles:200
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Hardware:4-40 Clinchnut
-
Contact Resistance:10 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
13
$75.92
25
$48.59
38
$37.96
50 +
$37.20
Click for Quote
Log in
to unlock special pricing