- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DAMA-15S-NMK52
ITT CANNON
DAMA-15S-NMK52
DAMA-15S-NMK52; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DAMA-15S-NMK52; D Sub; D Sub
Search Keywords: DAMA15SNMK52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMA-15S-NMK52
-
Alias/AKA:050910-0175
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
1 -
Current Rating:7.5 A max
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:200
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Operating Temperature:-55°/+125 °
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Finish:50 microinch gold over 100 microinch copper
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
General:D*M High reliable D-Sub Connectors with crimp termination
-
Contact Arrangement:Standard: 15 contacts size 20. High Density: 15 contacts size 22
-
Contact Type:Crimp
-
Wire Gauge Range Awg:Standard: AWG 20-28. High Density: AWG 22-28
-
Contact Finish:Gold over Nickel
-
Shell Material:Steel
-
Color Insulator:Black
-
Salt Spray Test:24 hours
-
Hardware:.120" (3,05mm) Through Hole
Frequently Asked Questions
Is DAMA-15S-NMK52 RoHS compliant?
No, DAMA-15S-NMK52 is not RoHS compliant.
What is the lead time for DAMA-15S-NMK52?
The standard lead time for DAMA-15S-NMK52 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
13
$492.02
25
$270.07
38
$183.29
50 +
$179.62
Click for Quote
Log in
to unlock special pricing