- Home ›
- All Products›
- DAM-15S-F
ITT CANNON
DAM-15S-F
DAM-15S-F; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
DAM-15S-F; D Sub; D Sub
Search Keywords: DAM15SF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DAM-15S-F |
| Alias/AKA: | 053512-1317 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
Supplier's Standard Package:
|
1 |
| Salt Spray Test: | 20 hours |
| Hardware: | .120" (3,05mm) Through Hole |
| Insulator Material: | Thermoplastic, type PCT UL 94V-0 |
| Contact Resistance: | 7.5 milli Ohm max |
| Color Insulator: | Black |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Wire Gauge Range Awg: | AWG 20-28 |
| Contact Finish: | Gold over Nickel |
| General: | D*M High reliable D-Sub Connectors |
| Operating Temperature: | -55°/+125 ° |
| Shell Finish: | Yellow chromate over zinc |
| Current Rating: | 7.5 A max |
| Dielectric Withstanding Voltage: | 1000 VAC at sea level |
| Contact Material: | Copper Alloy |
| Contact Arrangement: | 15 contacts size 20 |
| Contact Type: | Right angled PCB |
| Shell Material: | Steel |
| Gender: | Socket |
| Mating Cycles: | 200 |
Frequently Asked Questions
Is DAM-15S-F RoHS compliant?
No, DAM-15S-F is not RoHS compliant.
What is the lead time for DAM-15S-F?
The standard lead time for DAM-15S-F is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
25
$86.26
50
$45.67
75
$32.14
100 +
$31.49
Click for Quote
Log in
to unlock special pricing