- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM-11W1S-K126
DAM-11W1S-K126
ITT CANNON
Combo D Series: D-Subminiature offering mixed layouts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combo D Series: D-Subminiature offering mixed layouts
Search Keywords: DAM11W1SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAM-11W1S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$14.90
10
$14.55
25
$14.33
70
$14.02
140
$13.74
280
$13.57
560 +
$10.15
Click for Quote
Log in
to unlock special pricing