- Home ›
- All Products›
- DA-15P-K87-143
DA-15P-K87-143
ITT CANNON
Connector, D-sub, Rectangular, D, A, 15, Plug, | ITT Cannon DA15PK87143
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, D, A, 15, Plug, | ITT Cannon DA15PK87143
Search Keywords: DA15PK87143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DA-15P-K87-143
-
Alias/AKA:121551-0488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
70 -
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:turned
-
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Finish:Tin
-
PCB:Eyelet
-
Operating Temperature:-55°/+125 °
-
General:Standard D-Subminiature
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Resistance:10 milli Ohm max
-
Contact Termination:Solder Pot
-
Gender:Pin
-
Color Insulator:Black
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Arrangement:15 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
29 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
53
$19.57
105
$12.16
158
$9.60
210 +
$9.40
Click for Quote
Log in
to unlock special pricing