- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- D1303615
D1303615
ITT CANNON
Conn D-Subminiature
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature
Search Keywords: D1303615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:D1303615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,250
$25.78
2,500
$13.17
3,750
$8.96
5,000 +
$8.78
Click for Quote
Log in
to unlock special pricing