- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CONT-CA-KE-16-PIN-(8S-16S)
CONT-CA-KE-16-PIN-(8S-16S)
ITT CANNON
Contact PIN Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount T/R
Search Keywords: CONTCAKE16PIN8S16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CONT-CA-KE-16-PIN-(8S-16S)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$38.17
50
$23.49
75
$18.59
100 +
$18.22
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Pin Contact - Contact Size 16 - 16 to 20 AWG - Copper Alloy Contact with Silver Finish - Crimp Contact Termination.
In Stock:
74
Minimum Order:
1