- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- CIR06CFZ-36A-48P-F80
CIR06CFZ-36A-48P-F80
ITT CANNON
Circular Connector - Straight Plug - Male Pins - 48 Position - Shell Size-Insert 36A-48 - Bayonet Lock - Crimp Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Male Pins - 48 Position - Shell Size-Insert 36A-48 - Bayonet Lock - Crimp Contacts.
Search Keywords: CIR06CFZ36A48PF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CIR06CFZ-36A-48P-F80
-
Alias/AKA:Z11331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$399.01
5
$294.66
8
$218.69
10 +
$214.32
Click for Quote
Log in
to unlock special pricing