help desk software

CIR00RV-24-22P-F80

ITT CANNON

Circular Connector - Receptacle - Male Pins - 4 Position - Shell Size-Insert 24-22 - Bayonet Lock - Crimp Contacts - Panel (Fl ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Receptacle - Male Pins - 4 Position - Shell Size-Insert 24-22 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount.
Search Keywords: CIR00RV2422PF80
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    CIR00RV-24-22P-F80
  • Alias/AKA:
    000485660
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    24-22
  • Coupling:
    2000 couplings minim um
  • Contact Plating:
    Silver
  • Contact Type:
    Crimp for AWG wire (used in F80 insert)
  • Dielectric Strength - Minimum Flashover Ac Rms:
    3600 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/20/26
Backorder
Price (USD)
Qty
Unit Price
3
$237.86
5
$175.65
8
$130.36
10 +
$127.76
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments