- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3106F16S-1P
ITT CANNON
CA3106F16S-1P
Circular Connector - Straight Plug - Contact Arrangement: 16S-1 - Pins - Threaded Coupling - Endbell for Flex Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3106F16S-1P
-
Alias/AKA:033159-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm