- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E32-6P-B-F80
CA3102E32-6P-B-F80
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 32-6 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector - Box Mount - Contact Arrangement: 32-6 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E326PBF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E32-6P-B-F80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):1,1 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$202.45
5
$201.94
10
$201.44
25
$200.93
50
$106.05
75
$72.93
100 +
$71.47
Click for Quote
Log in
to unlock special pricing