- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3102E28-21P-F80
ITT CANNON
CA3102E28-21P-F80
Circular Connector - Box Mount - Contact Arrangement: 28-21 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Circular Connector - Box Mount - Contact Arrangement: 28-21 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E2821PF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3102E28-21P-F80
-
Alias/AKA:024256-1279
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:PL
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Frequently Asked Questions
Is CA3102E28-21P-F80 RoHS compliant?
No, CA3102E28-21P-F80 is not RoHS compliant.
What is the lead time for CA3102E28-21P-F80?
The standard lead time for CA3102E28-21P-F80 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
28
can ship 9/25/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
13 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
13
$99.47
25
$63.66
38
$49.74
50 +
$48.74
Click for Quote
Log in
to unlock special pricing