Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E14S-6S-F80

Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E14S6SF80
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3102E14S-6S-F80
Alias/AKA: 024248-1014
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Air And Creepage Paths (Min): 0,7 mm
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E14S-6S-F80 RoHS compliant?
No, CA3102E14S-6S-F80 is not RoHS compliant.
What is the lead time for CA3102E14S-6S-F80?
The standard lead time for CA3102E14S-6S-F80 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
102   can ship 11/13/26
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$35.48
25
$27.68
38
$25.49
50 +
$24.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!