Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

CA3102E14S-2S-F80-F0

Circular Connector - Box Mount - Contact Arrangement: 14S-2 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector - Box Mount - Contact Arrangement: 14S-2 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3102E14S2SF80F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: CA3102E14S-2S-F80-F0
Alias/AKA: 024248-0744F, 024248-1904
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Ambient Temperature: Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min): 0,7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CA3102E14S-2S-F80-F0 RoHS compliant?
No, CA3102E14S-2S-F80-F0 is not RoHS compliant.
What is the lead time for CA3102E14S-2S-F80-F0?
The standard lead time for CA3102E14S-2S-F80-F0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$32.615
13
$29.650
25
$23.130
38
$21.300
50 +
$20.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!