- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100F14S-6S-B
CA3100F14S-6S-B
ITT CANNON
Circular Connector - Wall Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell for Flextube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 14S-6 - Sockets - Bayonet Coupling - Endbell for Flextube
Search Keywords: CA3100F14S6SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100F14S-6S-B
-
Alias/AKA:121220-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):0,7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$112.51
50
$59.56
75
$41.91
100 +
$41.08
Click for Quote
Log in
to unlock special pricing