- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- CA3100E32-7S-F80
CA3100E32-7S-F80
ITT CANNON
Circular Connector - Wall Mount - Contact Arrangement: 32-7 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Wall Mount - Contact Arrangement: 32-7 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing
Search Keywords: CA3100E327SF80
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA3100E32-7S-F80
-
Alias/AKA:024219-1074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):0,7 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
38 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
13
$401.57
25
$220.42
38
$149.59
50 +
$146.60
Click for Quote
Log in
to unlock special pricing