- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CA06EW14S-5S-B-03-A34
CA06EW14S-5S-B-03-A34
ITT CANNON
Circular Connector Plug - Female Sockets - 5 Position - 14S-5 Shell Size - 22A - 50V - Crimp - Free Hanging (In-Line).
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Plug - Female Sockets - 5 Position - 14S-5 Shell Size - 22A - 50V - Crimp - Free Hanging (In-Line).
Search Keywords: CA06EW14S5SB03A34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:CA06EW14S-5S-B-03-A34
-
Alias/AKA:121575-1754
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
7
$122.77
13
$81.36
20
$62.80
26 +
$61.54
Click for Quote
Log in
to unlock special pricing