- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD3-A71340001
BKAD3-A71340001
ITT CANNON
Conn Rack and Panel F 150Signal/150Signal/(2Power/11Signal)/150Signal/150Signal/100Signal POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rack and Panel F 150Signal/150Signal/(2Power/11Signal)/150Signal/150Signal/100Signal POS Crimp ST Cable Mount
Search Keywords: BKAD3A71340001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BKAD3-A71340001
-
Alias/AKA:067404-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:150Signal/150Signal/(2Power/11Signal)/150Signal/150Signal/100Signal
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
3
$16,376.28
5
$10,037.07
8
$6,405.24
10 +
$6,277.13
Click for Quote
Log in
to unlock special pricing