- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- BKAD2-35930001
BKAD2-35930001
ITT CANNON
Rack And Panel Connector - ARINC 600 - Plug - 359 Position - Shell Size 2 - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack And Panel Connector - ARINC 600 - Plug - 359 Position - Shell Size 2 - Crimp Termination.
Search Keywords: BKAD235930001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BKAD2-35930001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rack and Panel
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$4,908.94
5
$3,008.71
8
$1,920.03
10 +
$1,881.63
Click for Quote
Log in
to unlock special pricing