- Home ›
- All Products›
- BACKSHELL,METAL9POSSTRT
BACKSHELL,METAL9POSSTRT
ITT CANNON
Connector Accessory - 0.19in Min Cable Dia - 0.35in Max Cable Dia - Backshell - Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessory - 0.19in Min Cable Dia - 0.35in Max Cable Dia - Backshell - Zinc
Search Keywords: BACKSHELLMETAL9POSSTRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:BACKSHELL,METAL9POSSTRT
-
Alias/AKA:980-2000-345
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
367
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$11.45
25
$10.73
50
$10.42
100
$10.10
250
$9.69
500
$8.40
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing