- Home ›
- All Products›
- B51-053-9029220
B51-053-9029220
ITT CANNON
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: B510539029220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:B51-053-9029220
-
Alias/AKA:SMB-JACK-R/A-PCB-STEP-LEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
125
$32.27
250
$17.08
375
$12.02
500 +
$11.78
Click for Quote
Log in
to unlock special pricing