- Home ›
- All Products›
- B50-053-0000220
B50-053-0000220
ITT CANNON
Conn SMC F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMC F 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold
Search Keywords: B500530000220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:B50-053-0000220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$18.00
500
$9.50
750
$6.53
1,000 +
$6.40
Click for Quote
Log in
to unlock special pricing