- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- APK-SB25A40
APK-SB25A40
ITT CANNON
Trident-Neptune - APK Power Contact - Tin - Socket - 14-12AWG (2.5-4.00mm2) - 3K/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident-Neptune - APK Power Contact - Tin - Socket - 14-12AWG (2.5-4.00mm2) - 3K/Reel
Search Keywords: APKSB25A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:APK-SB25A40
-
Unit of Measure:Per Reel
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:N/A
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,042.12
3
$1,022.08
5 +
$1,019.53
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Trident-Neptune - APK Power Contact - Tin - Socket - 14-12AWG (2.5-4.00mm2) - 3K/Reel
In Stock:
10
Minimum Order:
1