- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- APD-1AP37R
ITT CANNON
APD-1AP37R
Flange Receptacle, 37-way Black with O-ring
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flange Receptacle, 37-way Black with O-ring
Search Keywords: APD1AP37R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | APD-1AP37R |
| Alias/AKA: | 249-8619-017 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Coding (Mechanical Keying And Visual Color Coding): | Code 1 - black (RAL 9005) |
| Durability Rating: | 20 Mating Cycles |
| Fluid Compatibility: | Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6) |
| Mounting Method: | Rear Mount |
| Coupling Nut Material: | PA 6 GF |
| Series: | APD 37-way |
| Salt Spray: | 96 h, 35 °C (ISO 15170-2, Sec. 6.2) |
| Sealing: | IP 67 (DIN EN 60529) |
| Insulator Resistance: | 10 MΩ min. |
| Coupling Torque: | 4 Nm max |
| Gender: | Pin |
| Humidity Range: | up to 95 % |
| Connector Type: | Flange Receptacle |
| Static Load: | 250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5) |
| Operating Voltage: | 48 VDC |
| Contact Resistance: | 5 mΩ max |
| Voltage Proof: | 1000 VAC, 60 seconds |
| Dynamic Impact: | Free fall with cable (EN 61984 Sec. A9, height 1m) |
| Operating Current: | see derating curve (catalog) |
| Housing Material: | PA 66 GF |
| Sealing Material: | FKM (alternative FVMQ) |
| Temperature Range: | -40 °C up to 125 °C (ISO 15170-2, Sec. 6.4) |
| Vibration Resistance: | Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2) |
| Industrial Climate: | SO2, 0,67 % |
Product Guides
+
Frequently Asked Questions
Is APD-1AP37R RoHS compliant?
Yes, APD-1AP37R is RoHS compliant.
What is the lead time for APD-1AP37R?
The standard lead time for APD-1AP37R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
2/10/27