- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- AN0024021
AN0024021
ITT CANNON
Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 1 POS ST Panel Mount 1 Terminal 1 Port
Search Keywords: AN0024021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:AN0024021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:1
-
Maximum Voltage Rating:1000 VAC
-
Maximum Current Rating:660 A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$220.70
3
$217.39
4
$214.13
5 +
$209.85
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Connector Circular M 1 POS ST Panel Mount 1 Terminal 1 Port
In Stock:
10
Minimum Order:
1