- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 990-0019-321
990-0019-321
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 9900019321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:990-0019-321
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7318210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,435
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
8 Weeks
can ship
7/29/26