- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 990-0008-085
990-0008-085
ITT CANNON
Standard Rectangular Connector
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Standard Rectangular Connector
Search Keywords: 9900008085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:990-0008-085
-
Alias/AKA:6-32-X-12-IN-FIL-HD-SCR-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$31.207
15
$28.370
25
$28.290
50
$28.220
100
$28.150
145
$28.080
289
$14.920
433
$10.510
577 +
$10.300
Click for Quote
Log in
to unlock special pricing