- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 90 -END-BELL-FLEX-TUBE-10-
90 -END-BELL-FLEX-TUBE-10-
ITT CANNON
90˚ Endbell for Flex Tube ø 10.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
90˚ Endbell for Flex Tube ø 10.0 mm
Search Keywords: 90ENDBELLFLEXTUBE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:90 -END-BELL-FLEX-TUBE-10-
-
Alias/AKA:058-8578-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:End Bell
-
Dimension:56 mm
-
Operating Temperature:-40 to 140 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$1.85
300
$1.81
500
$1.77
1,000
$1.41
2,500
$1.39
5,000
$1.21
7,500
$1.20
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing