- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 500265050
ITT CANNON
500265050
SNPFL-S-C50-25L-BK; Veam Powerlock & Snaplock; Cir
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNPFL-S-C50-25L-BK; Veam Powerlock & Snaplock; Cir
Search Keywords: 500265050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500265050
-
Alias/AKA:SNPFL-S-C50-25L-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier's Standard Package:
1 -
Type:Snaplock Panel Female with cable clamp
-
Gender:Female (Socket)
-
Operating Temperature:-30°C/+125°C
Frequently Asked Questions
Is 500265050 RoHS compliant?
Yes, 500265050 is RoHS compliant.
What is the lead time for 500265050?
The standard lead time for 500265050 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$148.52
5
$137.43
10
$128.66
20
$123.37
50
$102.23
100 +
$91.37
Click for Quote
Log in
to unlock special pricing