- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 500265041
ITT CANNON
500265041
SNPFL-S-C35-25S-R; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SNPFL-S-C35-25S-R; Veam Powerlock & Snaplock; Circ
Search Keywords: 500265041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:500265041
-
Alias/AKA:SNPFL-S-C35-25S-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1 -
Type:Snaplock Panel Female with cable clamp
-
Gender:Female (Socket)
-
Operating Temperature:-30°C/+125°C
Frequently Asked Questions
Is 500265041 RoHS compliant?
Yes, 500265041 is RoHS compliant.
What is the lead time for 500265041?
The standard lead time for 500265041 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$144.34
5
$133.57
10
$125.03
20
$119.89
50
$99.35
100 +
$88.80
Click for Quote
Log in
to unlock special pricing