- Home ›
- All Products›
- 5000647BN
5000647BN
ITT CANNON
SNLF-S-C70-25L-BN / 5000647BN / Circular
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLF-S-C70-25L-BN / 5000647BN / Circular
Search Keywords: 5000647BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:5000647BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Cable Grip:13-18 mm Cable OD
-
Operating Temperature:-30°C/+125°C
-
Rated Voltage:1000 V AC
-
Flammability:UL94-V0
-
Type:Snaplock Cable Female
-
Gender:Female (Socket)
-
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Contact Size:Crimp for 70 mm²
-
Rated Current:250A continuous, 400A 1 sec peak
-
Colour Codes:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$113.49
5
$104.76
10
$99.39
25
$87.85
50
$77.57
100
$69.32
250 +
$67.48
Click for Quote
Log in
to unlock special pricing