- Home ›
- All Products›
- 50006470B
50006470B
ITT CANNON
SNLF-S-C70-25L-BL; Veam Powerlock & Snaplock; Circ
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SNLF-S-C70-25L-BL; Veam Powerlock & Snaplock; Circ
Search Keywords: 50006470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:50006470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Ingress Protection:IP67 when mated, Male IP2X when unmated
-
Rated Current:250A continuous, 400A 1 sec peak
-
Rated Voltage:1000 V AC
-
Type:Snaplock Cable Female
-
Contact Size:Crimp for 70 mm²
-
Flammability:UL94-V0
-
Colour Codes:Blue
-
Operating Temperature:-30°C/+125°C
-
Cable Grip:13-18 mm Cable OD
-
Gender:Female (Socket)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$113.49
5
$104.76
10
$99.39
25
$87.85
50
$77.57
100
$69.32
250 +
$67.48
Click for Quote
Log in
to unlock special pricing