- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 50001470E
ITT CANNON
50001470E
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-C70-25L-GN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Veam Powerlock & Snaplock |Itt Cannon SNLM-P-C70-25L-GN
Search Keywords: 50001470E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:50001470E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PO
-
Supplier Standard Pack:
1 -
Type:Snaplock Cable Male
-
Gender:Male (Pin)
-
Operating Temperature:-30°C/+125°C
Frequently Asked Questions
Is 50001470E RoHS compliant?
Yes, 50001470E is RoHS compliant.
What is the lead time for 50001470E?
The standard lead time for 50001470E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$119.06
5
$109.90
10
$104.27
25
$92.16
50
$81.39
100
$72.73
250 +
$70.80
Click for Quote
Log in
to unlock special pricing